Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.10.00.57
Automotive
No
PPAP
No
Maximum Collector-Emitter Voltage (V)
50
Maximum DC Collector Current (A)
0.8
Maximum Power Dissipation (mW)
500
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
2.16(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
3
Order Quantity

