Arrow Electronic Components Online
JANTX2N4150|SEMICOA|simage
JANTX2N4150|SEMICOA|limage
GP BJT

JANTX2N4150

Trans GP BJT NPN 70V 10A 1000mW 3-Pin TO-5

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    JANTX2N4150
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Collector-Emitter Voltage (V)
    70
  • Maximum Base-Emitter Voltage (V)
    10
  • Operating Junction Temperature (°C)
    -65 to 200
  • Maximum Base-Emitter Saturation Voltage (V)
    2.5@1A@10A|1.5@500mA@5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    2.5@1A@10A|0.6@500mA@5A
  • Maximum DC Collector Current (A)
    10
  • Maximum Collector Cut-Off Current (nA)
    10000
  • Minimum DC Current Gain
    10@10A@5V|40@5A@5V|50@1A@5V
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    6.6(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources