Arrow Electronic Components Online
JANTX2N4029|SEMICOA|simage
JANTX2N4029|SEMICOA|limage
GP BJT

JANTX2N4029

Trans GP BJT PNP 80V 1A 500mW 3-Pin TO-18

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@15mA@150mA|1.2@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@15mA@150mA|0.5@50mA@500mA|1@100mA@1A
  • Maximum DC Collector Current (A)
    1
  • Minimum DC Current Gain
    50@100uA@5V|100@100mA@5V|70@500mA@5V|25@1A@5V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources