Arrow Electronic Components Online
GP BJT

JANTX2N3811U

Trans GP BJT PNP 60V 50A 600mW 6-Pin LCC

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    PNP
  • Category
    Bipolar Power
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2
  • Maximum DC Collector Current (A)
    50
  • Minimum DC Current Gain
    900(Max)
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Surface Mount
  • Package Width
    18
  • Package Length
    18
  • PCB changed
    6
  • Supplier Package
    LCC
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources