Arrow Electronic Components Online
No Image Available
GP BJT

JANTX2N3637L

Trans GP BJT PNP 140V 1A 3-Pin TO-5

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    6.6(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources