Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 200
Maximum Base-Emitter Saturation Voltage (V)
1.3@15mA@150mA|2.6@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.4@15mA@150mA|1.6@50mA@500mA
Maximum DC Collector Current (A)
0.6
Minimum DC Current Gain
100@10mA@10V|100@150mA@10V|50@500mA@10V|75@0.1mA@10V|100@1mA@10V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
1.9(Max) mm
Package Width
5.71(Max) mm
Package Length
3.93(Max) mm
PCB changed
4
Supplier Package
Case UA
Pin Count
4