Top Searched
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 200
Maximum Base-Emitter Saturation Voltage (V)
2.6@50mA@500mA, 1.3@15mA@150mA
Maximum Collector-Emitter Saturation Voltage (V)
1.6@50mA@500mA, 0.4@15mA@150mA
Maximum DC Collector Current (A)
0.6
Maximum Collector Cut-Off Current (nA)
10000
Minimum DC Current Gain
50@500mA@10V, 100@150mA@10V, 100@10mA@10V, 100@1mA@10V, 75@0.1mA@10V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Diameter
5.58
Mounting
Through Hole
Package Height
4.83
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole
Family/Series
2N2907A
ROHS Version
2011/65/EU, 2015/863
Order Quantity

