Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
2.6@50mA@500mA|1.3@15mA@150mA
Maximum Collector-Emitter Saturation Voltage (V)
1.6@50mA@500mA|0.4@15mA@150mA
Maximum DC Collector Current (A)
0.6
Minimum DC Current Gain
40@500mA@10V|400@150mA@10V|40@10mA@10V|40@1mA@10V|40@0.1mA@10V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.33(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole

