Arrow Electronic Components Online
JANTX1N982B1|MICROCHP|simage
JANTX1N982B1|MICROCHP|limage
Zener

JANTX1N982B-1

Diode Zener Single 75V 5% 500mW 2-Pin DO-35 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    75
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    1.7
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Regulator Current (mA)
    5
  • Maximum Zener Impedance (Ohm)
    270
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.098%/°C(Max)
  • Packaging
    Bag
  • Diameter
    2.29(Max)
  • Mounting
    Through Hole
  • Package Length
    5.08(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-35
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources