Arrow Electronic Components Online
JANTX1N6911UTK2ASTR|MICROCHP|simage
JANTX1N6911UTK2ASTR|MICROCHP|limage
Rectifiers

JANTX1N6911UTK2AS/TR

Diode Schottky 30V 25A 2-Pin Thinkey2

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3.18(Max)
  • Package Width
    6.35(Max)
  • Package Length
    6.35(Max)
  • PCB changed
    2
  • Supplier Package
    Thinkey2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources