Arrow Electronic Components Online
JANTX1N6642U|MICROCHP|limage
JANTX1N6642U|MICROCHP|simage
Rectifiers

JANTX1N6642U

Diode Switching 75V 0.3A 2-Pin B-MELF Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    75
  • Maximum Continuous Forward Current (A)
    0.3
  • Peak Non-Repetitive Forward Surge Current (A)
    2.5
  • Maximum Forward Voltage (V)
    1.2@0.1A
  • Peak Reverse Current (uA)
    0.5
  • Peak Reverse Recovery Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Bag
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.16(Max)
  • Package Width
    2.16(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    B-MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources