Transient Voltage Suppressors - TVS Diodes
JANTX1N6476US
TVS Diode Single Uni-Dir 51.6V 1.5KW 2-Pin G-MELF Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
54
Maximum Clamping Voltage (V)
78.5
Maximum Reverse Stand-Off Voltage (V)
51.6
Maximum Peak Pulse Current (A)
107
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Mounting
Surface Mount
Package Height
5.13(Max)
Package Width
5.13(Max)
Package Length
6.22(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
G-MELF
Pin Count
2
Order Quantity

