Transient Voltage Suppressors - TVS Diodes
JANTX1N6140AUS
TVS Diode Single Bi-Dir 6.2V 1.5KW 2-Pin G-MELF Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
7.79
Maximum Clamping Voltage (V)
12.1
Maximum Reverse Stand-Off Voltage (V)
6.2
Maximum Peak Pulse Current (A)
124
Maximum Reverse Leakage Current (uA)
100
Test Current (mA)
150
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Mounting
Surface Mount
Package Height
5.13(Max)
Package Width
5.13(Max)
Package Length
6.22(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
G-MELF
Pin Count
2

