Transient Voltage Suppressors - TVS Diodes
JANTX1N6121
Diode TVS Single Bi-Dir 32.7V 500W 2-Pin Bulk/T/R
SemtechProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
38.7
Maximum Clamping Voltage (V)
62
Maximum Reverse Stand-Off Voltage (V)
32.7
Maximum Peak Pulse Current (A)
8.1
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
30
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
3.56(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Pin Count
2