Arrow Electronic Components Online
No Image Available
Transient Voltage Suppressors - TVS Diodes

JANTX1N6109AUS

TVS Diode Single Bi-Dir 9.9V 500W 2-Pin MELF

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    12.35
  • Maximum Clamping Voltage (V)
    18.2
  • Maximum Reverse Stand-Off Voltage (V)
    9.9
  • Maximum Peak Pulse Current (A)
    27.5
  • Maximum Reverse Leakage Current (uA)
    20
  • Test Current (mA)
    100
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max)
  • Package Width
    3.76(Max)
  • Package Length
    5.72(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources