Transient Voltage Suppressors - TVS Diodes
JANTX1N6061A
Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin DO-13
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
77.9
Maximum Clamping Voltage (V)
113
Maximum Reverse Stand-Off Voltage (V)
70
Maximum Peak Pulse Current (A)
13.3
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
5.97(Max)
Mounting
Through Hole
Package Length
9.07(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-13
Pin Count
2