Arrow Electronic Components Online
JANTX1N5816|SENSITRN|simage
JANTX1N5816|SENSITRN|limage
Rectifiers

JANTX1N5816

Diode Switching Si 150V 20A 2-Pin DO-4

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    150
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    150
  • Maximum Continuous Forward Current (A)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    0.95
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    35
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Mounting
    Stud
  • Package Height
    21.78(Max)
  • Package Width
    11.1(Max)
  • Package Length
    12.81(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources