Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
0.95
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
35
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Mounting
Stud
Package Height
21.78(Max)
Package Width
11.1(Max)
Package Length
12.81(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-4
Pin Count
2
Lead Shape
Terminal Stud