Transient Voltage Suppressors - TVS Diodes
JANTX1N5645A
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin DO-13 Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.4
Maximum Clamping Voltage (V)
45.7
Maximum Reverse Stand-Off Voltage (V)
28.2
Maximum Peak Pulse Current (A)
33
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Diameter
5.84
Mounting
Through Hole
Package Length
8.25
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-13
Pin Count
2
Lead Shape
Through Hole
Order Quantity

