Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Maximum Continuous Forward Current (A)
1@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
1.6@3A
Peak Reverse Current (uA)
0.5
Peak Reverse Recovery Time (ns)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
3.25(Max)
Package Width
3.25(Max)
Package Length
5.9(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-1
Pin Count
2