Arrow Electronic Components Online
No Image Available
Rectifiers

JANTX1N5617

Diode Switching 400V 2A 2-Pin

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    440
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    25
  • Maximum Forward Voltage (V)
    1.6@3A
  • Peak Reverse Current (uA)
    0.5
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Diameter
    2.79(Max)
  • Mounting
    Through Hole
  • Package Length
    5.21(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources