Arrow Electronic Components Online
JANTX1N5558|MICROCHP|simage
JANTX1N5558|MICROCHP|limage
Transient Voltage Suppressors - TVS Diodes

JANTX1N5558

Diode TVS Single Uni-Dir 175V 1.5KW 2-Pin DO-13 Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    191
  • Maximum Clamping Voltage (V)
    265
  • Maximum Reverse Stand-Off Voltage (V)
    175
  • Maximum Peak Pulse Current (A)
    5.7
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Packaging
    Bag
  • Diameter
    5.84
  • Mounting
    Through Hole
  • Package Length
    8.25
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-13
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources