Arrow Electronic Components Online
Rectifiers

JANTX1N5554

Diode Switching 100V 5A 2-Pin Case G-4 Bulk/T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    JANTX1N5554
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    5
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    1@3A
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Diameter
    4.57(Max)
  • Mounting
    Through Hole
  • Package Length
    4.32(Max)
  • PCB changed
    2
  • Supplier Package
    Case G-4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources