Arrow Electronic Components Online
JANTX1N5550US|SENSITRN|simage
JANTX1N5550US|SENSITRN|limage
Rectifiers

JANTX1N5550US

Diode Switching 200V 3A 2-Pin MELF-B

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    3@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    150
  • Maximum Forward Voltage (V)
    1.2@9A
  • Peak Reverse Current (uA)
    1
  • Peak Reverse Recovery Time (ns)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    3.8(Max)
  • Package Width
    3.8(Max)
  • Package Length
    5.8(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF-B
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources