Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
500
Configuration
Single
Peak Reverse Repetitive Voltage (V)
500
Maximum Continuous Forward Current (A)
4.5
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.1@3A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
4.57(Max)
Mounting
Through Hole
Package Length
4.32(Max)
PCB changed
2
Supplier Package
Case G-4
Pin Count
2

