Current Regulator Diodes
JANTX1N5292UR-1
Current Regulator Diode 100V 0.682mA 500mW 2-Pin DO-213AB Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Configuration
Single
Maximum Peak Operating Voltage (V)
100
Maximum Limiting Voltage (V)
1.13
Maximum Regulator Current (mA)
0.682
Minimum Dynamic Impedance (MOhm)
1.55
Minimum Knee Impedance (MOhm)
0.47
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Diameter
2.66(Max) mm
Mounting
Surface Mount
Package Length
5.2(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AB
Pin Count
2
Lead Shape
No Lead

