Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
15
Maximum Voltage Regulation (mV)
1000
Maximum Power Dissipation (mW)
5000
Test Current (mA)
75
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
315
Maximum Zener Impedance (Ohm)
3.5
Maximum Power Dissipation @ 25°C (mW)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.08%/°C(Max)
Packaging
Tape and Reel
Diameter
4.7(Max)
Mounting
Through Hole
Package Length
4.95(Max)
PCB changed
2
Supplier Package
Case 5W
Pin Count
2
Order Quantity

