Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
120
Maximum Power Dissipation (mW)
1500
Test Current (mA)
2
Maximum Reverse Leakage Current (uA)
0.25
Maximum Regulator Current (mA)
12
Maximum Zener Impedance (Ohm)
400
Maximum Power Dissipation @ 25°C (mW)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.1%/°C
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
4.06(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole
Order Quantity

