Arrow Electronic Components Online
JANTX1N4477|SENSITRN|simage
JANTX1N4477|SENSITRN|limage
Zener

JANTX1N4477

Diode Zener Single 33V 1500mW 2-Pin DO-41 T/R

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    33
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    7.5
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Regulator Current (mA)
    43
  • Maximum Zener Impedance (Ohm)
    25
  • Maximum Power Dissipation @ 25°C (mW)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.92%/°C
  • Packaging
    Tape and Reel
  • Diameter
    2.16(Max)
  • Mounting
    Through Hole
  • Package Length
    4.06(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources