Arrow Electronic Components Online
JANTX1N4467US|SEMTECH|simage
JANTX1N4467US|SEMTECH|limage
Zener

JANTX1N4467US

Diode Zener Single 12V 5% 1500mW 2-Pin SMD Bulk/T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    12
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    600
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    21
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Maximum Regulator Current (mA)
    119
  • Maximum Zener Impedance (Ohm)
    7
  • Maximum Power Dissipation @ 25C (mW)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.076%/°C(Max)
  • Packaging
    Bulk|Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.62(Max)
  • Package Width
    2.62(Max)
  • Package Length
    5.08(Max)
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources