Arrow Electronic Components Online
No Image Available
Zener

JANTX1N4466

Diode Zener Single 11V 5% 1500mW 2-Pin Case G-99 Bulk/T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    11
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    550
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    23
  • Maximum Reverse Leakage Current (uA)
    0.3
  • Maximum Regulator Current (mA)
    130
  • Maximum Zener Impedance (Ohm)
    6
  • Maximum Power Dissipation @ 25C (mW)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.073%/°C(Max)
  • Diameter
    2.16(Max)
  • Mounting
    Through Hole
  • Package Length
    4.06(Max)
  • PCB changed
    2
  • Supplier Package
    Case G-99
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources