Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
6.2
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
350
Maximum Power Dissipation (mW)
1500
Test Current (mA)
40
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
230
Maximum Zener Impedance (Ohm)
4
Maximum Power Dissipation @ 25C (mW)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.05%/°C(Max)
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
4.06(Max)
PCB changed
2
Supplier Package
Case G-99
Pin Count
2

