Arrow Electronic Components Online
No Image Available
Zener

JANTX1N4103UR-1

Zener Diode Single 9.1V 2-Pin

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    9.1
  • Test Current (mA)
    250
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.08%/°C
  • Diameter
    1.7(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.71(Max)
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources