Arrow Electronic Components Online
JANTX1N3891A|SENSITRN|simage
JANTX1N3891A|SENSITRN|limage
Rectifiers

JANTX1N3891A

Diode Switching 200V 20A 2-Pin DO-4

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    250
  • Maximum Forward Voltage (V)
    1.5@38A
  • Peak Reverse Current (uA)
    10
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Mounting
    Stud
  • Package Height
    21.79(Max) mm
  • Package Width
    11.1(Max) mm
  • Package Length
    12.81(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources