Arrow Electronic Components Online
JANSR2N3810U|SEMICOA|simage
JANSR2N3810U|SEMICOA|limage
GP BJT

JANSR2N3810U

Trans GP BJT PNP 60V 0.05A 350mW 6-Pin LLCC

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    0.7@10uA@100mA|0.8@100uA@1mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2@10uA@100uA|0.25@100uA@1mA
  • Maximum DC Collector Current (A)
    0.05
  • Minimum DC Current Gain
    100@10uA@5V|150@100uA@5V|150@1mA@5V|125@10mA@5V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max) mm
  • Package Width
    6.35(Max) mm
  • Package Length
    4.45(Max) mm
  • PCB changed
    6
  • Standard Package Name
    LCC
  • Supplier Package
    LLCC
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources