Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
150
Maximum Collector-Emitter Voltage (V)
150
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
-65 to 200
Maximum Base-Emitter Saturation Voltage (V)
0.8@1mA@10mA|1.2@15mA@150mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@1mA@10mA|0.4@15mA@150mA
Maximum DC Collector Current (A)
0.3
Minimum DC Current Gain
35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Waffle
Supplier Temperature Grade
Military
Mounting
Surface Mount
PCB changed
4
Supplier Package
Case UB
Pin Count
4
Order Quantity

