Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.42(Max) mm
Package Width
2.74(Max) mm
Package Length
3.25(Max) mm
PCB changed
4
Supplier Package
Case UB
Pin Count
4

