Product Technical Specifications
EU RoHS
Not Compliant
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Number of Elements per Chip
1
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-5
Pin Count
3
Lead Shape
Through Hole
Order Quantity

