Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
PNP
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
175
Maximum Collector-Emitter Voltage (V)
175
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 200
Maximum Base-Emitter Saturation Voltage (V)
0.8@1mA@10mA|0.9@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.3@1mA@10mA|0.6@5mA@50mA
Maximum DC Collector Current (A)
0.001
Minimum DC Current Gain
55@0.1mA@10V|90@1mA@1V|100@10mA@10V|100@50mA@10V|60@150mA@10V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole

