Product Technical Specifications
EU RoHS
Not Compliant
Part Status
Active-Unconfirmed
HTS
8541.21.00.95
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.42(Max)
Package Width
2.74(Max)
Package Length
3.25(Max)
PCB changed
4
Supplier Package
Case UB
Pin Count
4

