Arrow Electronic Components Online
RF BJT

JANS2N918

Trans RF BJT NPN 3-Pin TO-72 Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-72
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources