Arrow Electronic Components Online
No Image Available
GP BJT

JANS2N3637UB

Trans GP BJT PNP 175V 1A 500mW 4-Pin Case UB

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    175
  • Maximum Collector-Emitter Voltage (V)
    175
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -65 to 200
  • Maximum Base-Emitter Saturation Voltage (V)
    0.8@1mA@10mA|0.9@5mA@50mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@1mA@10mA|0.6@5m@50mA
  • Maximum DC Collector Current (A)
    1
  • Minimum DC Current Gain
    55@0.1mA@10V|90@1mA@10V|100@10mA@10V|100@50mA@10V|60@150mA@10V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    1.42(Max)
  • Package Width
    2.74(Max)
  • Package Length
    3.25(Max)
  • PCB changed
    4
  • Supplier Package
    Case UB
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources