Product Technical Specifications
EU RoHS
Not Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.03(Max) mm
Package Width
6.35(Max) mm
Package Length
4.44(Max) mm
PCB changed
6
Standard Package Name
LCC
Supplier Package
LLCC
Pin Count
6