Arrow Electronic Components Online
No Image Available
GP BJT

JANS2N2920U

Trans GP BJT NPN 60V 0.03A 350mW 6-Pin Case U

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    70
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    -65 to 200
  • Maximum Base-Emitter Saturation Voltage (V)
    1@100uA@1mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@100uA@1mA
  • Maximum DC Collector Current (A)
    0.03
  • Minimum DC Current Gain
    175@10uA@5V|235@100uA@5V|300@1mA@5V
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    6.35(Max)
  • Package Length
    4.44(Max)
  • PCB changed
    6
  • Supplier Package
    Case U
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources