Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
NPN
Material
Si
Maximum Collector-Base Voltage (V)
30
Maximum Collector-Emitter Voltage (V)
15
Maximum Collector-Emitter Voltage Range (V)
<20
Maximum Collector-Emitter Saturation Voltage (V)
0.4@1mA@10mA
Maximum Base-Emitter Voltage (V)
3
Maximum Base-Emitter Saturation Voltage (V)
1@1mA@150mA
Maximum DC Collector Current (A)
0.04
Maximum DC Collector Current Range (A)
0.001 to 0.06
Maximum Emitter Cut-Off Current (nA)
10000
Maximum Collector Cut-Off Current (nA)
1000
Operational Bias Conditions
6V/5mA
Minimum DC Current Gain
30@3mA@1V
Minimum DC Current Gain Range
30 to 50
Maximum Power Dissipation (mW)
200
Maximum Noise Figure (dB)
4.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
1.42(Max)
Package Width
2.74(Max)
Package Length
3.25(Max)
PCB changed
4
Supplier Package
Case UB
Pin Count
4

