Arrow Electronic Components Online
JANS2N2857|SEMICOA|simage
JANS2N2857|SEMICOA|limage
RF BJT

JANS2N2857

Polarity NPN Low power, ultra-high frequency transistor.

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-72
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources