Arrow Electronic Components Online
JANS2N2369A|SEMICOA|simage
JANS2N2369A|SEMICOA|limage
GP BJT

JANS2N2369A

Trans GP BJT NPN 15V 360mW 3-Pin TO-18

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Collector-Emitter Voltage (V)
    15
  • Maximum Base-Emitter Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -65 to 200
  • Maximum Base-Emitter Saturation Voltage (V)
    0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA
  • Minimum DC Current Gain
    40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V
  • Maximum Power Dissipation (mW)
    360
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Diameter
    5.84(Max) mm
  • Mounting
    Through Hole
  • Package Height
    5.33(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-18
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources