Arrow Electronic Components Online
JANS1N6638|MICROCHP|simage
JANS1N6638|MICROCHP|limage
Rectifiers

JANS1N6638

Diode Switching 125V 0.3A 2-Pin Case D Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    150
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    125
  • Maximum Continuous Forward Current (A)
    0.3@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    2.5
  • Maximum Forward Voltage (V)
    1.1@0.2A
  • Peak Reverse Current (uA)
    0.5
  • Peak Reverse Recovery Time (ns)
    4.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tray
  • Supplier Temperature Grade
    Military
  • Diameter
    1.91(Max)
  • Mounting
    Through Hole
  • Package Length
    4.57(Max)
  • PCB changed
    2
  • Supplier Package
    Case D
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources