Arrow Electronic Components Online
JANS1N4574AUR1|MICROCHP|simage
JANS1N4574AUR1|MICROCHP|originalImage
Zener

JANS1N4574AUR-1

Diode Zener Single 6.4V 5% 500mW 2-Pin DO-213AA Waffle

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Temperature Compensated
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.4
  • Zener Voltage Tolerance
    5%
  • Maximum Voltage Regulation (mV)
    5
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    1
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Zener Impedance (Ohm)
    100
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Test Temperature Range (°C)
    -55 to 100
  • Typical Voltage Temperature Coefficient
    0.0005%/°C(Max)
  • Packaging
    Waffle
  • Diameter
    1.7(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-213AA
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources