Transistor and Photovoltaic Output Photocouplers
JAN4N49
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
TT Electronics / Optek TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
40
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
300
Minimum Forward Voltage (V)
0.8
Maximum Reverse Voltage (V)
2
Maximum Rise Time (us)
20
Maximum Fall Time (us)
20
Maximum Forward Current (mA)
40
Diameter
9.39(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
6
Standard Package Name
TO
Supplier Package
TO-78
Pin Count
6
Lead Shape
Through Hole

